Part Details for 106K050CS4G-FA by Cornell Dubilier Electronics Inc
Overview of 106K050CS4G-FA by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 106K050CS4G-FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W9731
|
Newark | Film Capacitor, 10Uf, 50V, 10%, Smd, Dielectric Type:Metallized Polymer, Capacitor Case/Package:Radial Box - 10 Pin, Capacitance:10Μf, Capacitance Tolerance:± 10%, Voltage(Ac):-, Voltage(Dc):50V, Capacitor Mounting:Surface Mount Rohs Compliant: Yes |Cornell Dubilier 106K050CS4G-FA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 2039 |
|
$51.3900 | Buy Now |
DISTI #
338-3480-ND
|
DigiKey | CAP FILM 10UF 10% 50VDC 10SMD Min Qty: 1 Lead time: 18 Weeks Container: Tube |
197 In Stock |
|
$50.6162 / $63.0200 | Buy Now |
DISTI #
598-106K050CS4G-FA
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 10uF 50V Capstick RoHS: Compliant | 94 |
|
$49.7600 / $56.5600 | Buy Now |
|
Onlinecomponents.com | Cap Film 10uF 50V 10% (15.7 X 12.7 X 8.1mm) DIP 10mm 0.003 Ohm 125°C Tube RoHS: Compliant | 2039 Factory Stock |
|
$48.4100 / $132.6000 | Buy Now |
DISTI #
106K050CS4G-FA
|
TTI | Aluminum Organic Polymer Capacitors 10uF 50V Capstick RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tube |
Americas - 200 In Stock |
|
$48.7500 / $49.7300 | Buy Now |
|
Master Electronics | Cap Film 10uF 50V 10% (15.7 X 12.7 X 8.1mm) DIP 10mm 0.003 Ohm 125°C Tube RoHS: Compliant | 2039 Factory Stock |
|
$48.4100 / $132.6000 | Buy Now |
Part Details for 106K050CS4G-FA
106K050CS4G-FA CAD Models
106K050CS4G-FA Part Data Attributes
|
106K050CS4G-FA
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
106K050CS4G-FA
Cornell Dubilier Electronics Inc
Array/Network Capacitor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 10 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Dielectric Material | POLYMER | |
Height | 8.1 mm | |
JESD-609 Code | e3 | |
Length | 15.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Network Type | BUSSED C NETWORK | |
Number of Elements | 5 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | DIP | |
Package Style | DIP | |
Packing Method | TUBE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | YES | |
Technology | METALLIZED FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | GULL WING | |
Width | 12.7 mm |