Part Details for 106K100CB4G by Quantic Paktron
Overview of 106K100CB4G by Quantic Paktron
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 106K100CB4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3215-106K100CB4G-ND
|
DigiKey | CAPACITOR MLP 10UF 100V SMD Min Qty: 1 Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT |
63 In Stock |
|
$19.9300 / $32.5200 | Buy Now |
|
Future Electronics | CB4 Series 100 V 10 uF ±10% SMT Metallized Polyester Capstick® Capacitor RoHS: Not Compliant pbFree: No Min Qty: 250 Package Multiple: 250 Container: Reel | 2250Reel |
|
$12.3600 | Buy Now |
|
Onlinecomponents.com | 1285 Factory Stock |
|
$27.2700 / $76.2500 | Buy Now | |
|
Master Electronics | 1285 Factory Stock |
|
$27.2700 / $76.2500 | Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 250 | 1750 |
|
$14.8000 | Buy Now |
Part Details for 106K100CB4G
106K100CB4G CAD Models
106K100CB4G Part Data Attributes
|
106K100CB4G
Quantic Paktron
Buy Now
Datasheet
|
Compare Parts:
106K100CB4G
Quantic Paktron
Film Capacitor, Multilayer, Polyester, 100V, 10uF
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAKTRON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.55 | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.3 mm | |
Length | 25.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 80 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | YES | |
Terminal Shape | GULL WING | |
Width | 12.7 mm |
Alternate Parts for 106K100CB4G
This table gives cross-reference parts and alternative options found for 106K100CB4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 106K100CB4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
106K100CB4GF | Film Capacitor, Multilayer, Polyester, 100V, 10uF | Quantic Paktron | 106K100CB4G vs 106K100CB4GF |