106K100RA6
Description: Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, 6526, RADIAL LEADED

Overview of 106K100RA6 by Quantic Paktron

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 106K100RA6 by Quantic Paktron

Part # Manufacturer Description Stock Price Buy
Future Electronics RA Series 100 V 10 uF ±10% Radial Metallized Polyester Angstor® Capacitor RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Container: Bag 0
Bag
  • 5,000 $9.5300
$9.5300 Buy Now
Onlinecomponents.com   0
  • 1,250 $25.3100
  • 2,500 $12.9300
  • 3,750 $8.8000
  • 5,000 $8.6200
$8.6200 / $25.3100 Buy Now
Bristol Electronics   40
RFQ

CAD Models for 106K100RA6 by Quantic Paktron
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 106K100RA6 by Quantic Paktron

106K100RA6
Quantic Paktron
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ITW PAKTRON
Package Description
, 6526
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
10 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
11.7 mm
JESD-609 Code
e0
Length
16.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
80 V
Rated (DC) Voltage (URdc)
250 V
Size Code
6526
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
15 mm
Terminal Shape
WIRE
Width
6.6 mm
Want to compare parts?
  1. 106K100RA6
    Quantic Paktron
    Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, 6526, RADIAL LEADED
    VS

Related Parts for 106K100RA6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 106K100RA6 by Quantic Paktron.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 106K100RA6 by Quantic Paktron

Select Manufacturer
Which Manufacturer of 106K100RA6 would you like to use for your alert(s)?
  • Please alert me when 106K100RA6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 106K100RA6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 106K100RA6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 106K100RA6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 106K100RA6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 106K100RA6 by Quantic Paktron

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: