Part Details for 106SML035M by Cornell Dubilier Electronics Inc
Overview of 106SML035M by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for 106SML035M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1572-1292-1-ND
|
DigiKey | CAP ALUM 10UF 20% 35V SMD Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3270 In Stock |
|
$0.0788 / $0.1151 | Buy Now |
DISTI #
598-106SML035M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 10uF 35V 20% LYTICS/IC RoHS: Compliant | 6978 |
|
$0.0780 / $0.4400 | Buy Now |
DISTI #
42664985
|
Verical | Cap Aluminum Lytic 10uF 35V 20%( 5 X 5.4mm) SMD 23.21 Ohm 34mA 2000h 85°C T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 9000 |
|
$0.1000 | Buy Now |
Part Details for 106SML035M
106SML035M CAD Models
106SML035M Part Data Attributes
|
106SML035M
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
106SML035M
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 2121 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 23210 mΩ | |
Height | 5.4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0035 mA | |
Length | 5.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 34 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 5.3 mm |