Part Details for 106SVF025M by Cornell Dubilier Electronics Inc
Overview of 106SVF025M by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 106SVF025M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
106SVF025M-ND
|
DigiKey | CAP ALUM 10UF 20% 25V RADIAL Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0617 / $0.2900 | Buy Now |
DISTI #
598-106SVF025M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10uF 25V 20% tol ELECTROLYTIC RoHS: Compliant | 29260 |
|
$0.0460 / $0.3000 | Buy Now |
Part Details for 106SVF025M
106SVF025M CAD Models
106SVF025M Part Data Attributes
|
106SVF025M
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
106SVF025M
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 23210 mΩ | |
Leakage Current | 0.003 mA | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 25 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 1.5 mm | |
Terminal Shape | WIRE |