There are no models available for this part yet.
Overview of 106SVF035M by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 106SVF035M by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
106SVF035M-ND
|
DigiKey | CAP ALUM 10UF 20% 35V RADIAL TH Min Qty: 60000 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0347 | Buy Now | |
DISTI #
598-106SVF035M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10uF 35V 20% tol. ELECTROLYTIC RoHS: Compliant | 0 |
|
$0.0360 / $0.0370 | Order Now |
CAD Models for 106SVF035M by Cornell Dubilier Electronics Inc
Part Data Attributes for 106SVF035M by Cornell Dubilier Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
10 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
19894 mΩ
|
Leakage Current
|
0.0035 mA
|
Length
|
5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
29 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.12
|
Terminal Pitch
|
2 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for 106SVF035M
This table gives cross-reference parts and alternative options found for 106SVF035M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 106SVF035M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2100LEM0505MVN381F | CAP,AL2O3,10UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 106SVF035M vs 2100LEM0505MVN381F |
1100LEM0505MVN98FR | CAP,AL2O3,10UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 106SVF035M vs 1100LEM0505MVN98FR |
8100LEM0505MVN285A | CAP,AL2O3,10UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 106SVF035M vs 8100LEM0505MVN285A |
8100LEM0505MVN085J | CAP,AL2O3,10UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 106SVF035M vs 8100LEM0505MVN085J |
2100LEM0505MVN58F0 | CAP,AL2O3,10UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 106SVF035M vs 2100LEM0505MVN58F0 |
2100LEM0505MVN581F | CAP,AL2O3,10UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 106SVF035M vs 2100LEM0505MVN581F |
8100LEM0505MVN985D | CAP,AL2O3,10UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 106SVF035M vs 8100LEM0505MVN985D |
2100LEM0505MVN08FF | CAP,AL2O3,10UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 106SVF035M vs 2100LEM0505MVN08FF |
8100LEM0505MVN0J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 106SVF035M vs 8100LEM0505MVN0J |
8100LEM0505MVN98E0 | CAP,AL2O3,10UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 106SVF035M vs 8100LEM0505MVN98E0 |