Part Details for 106SVL016MCW by Illinois Capacitor Inc
Overview of 106SVL016MCW by Illinois Capacitor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 106SVL016MCW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X0476
|
Newark | Electrolytic/Ic Rohs Compliant: Yes |Illinois Capacitor 106SVL016MCW Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1250 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 | 0 |
|
$0.0760 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - SMD - 10uF ±20% - 16WVDC - +105°C | 0 |
|
$0.0708 / $0.1482 | Buy Now |
DISTI #
106SVL016MCW
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 20000 | 0 |
|
$0.0700 | Buy Now |
Part Details for 106SVL016MCW
106SVL016MCW CAD Models
106SVL016MCW Part Data Attributes
|
106SVL016MCW
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
106SVL016MCW
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |