There are no models available for this part yet.
Overview of 107-154-6BES by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3406BES5#TRPBF | Analog Devices | 1.5MHz, 600mA Sync Buck Reg in | |
LTC3406BES5-1.2#TRMPBF | Analog Devices | 1.5MHz, 600mA Sync Buck Reg in | |
LTC3406BES5#TRMPBF | Analog Devices | 1.5MHz, 600mA Sync Buck Reg in |
Price & Stock for 107-154-6BES by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89AK5104
|
Newark | 107-154-6Bes |Glenair 107-154-6BES RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$203.2100 / $778.2700 | Buy Now | |
DISTI #
631-107-154-6BES
|
Mouser Electronics | Anti-Static Control Products GROUND STRAPS - BRAID CABLING EXTRUDING | 0 |
|
$319.1400 / $768.7500 | Order Now |