Part Details for 107-8042-000 by ITT Interconnect Solutions
Results Overview of 107-8042-000 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 77317-804-20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 20 Positions ,2.54mm (0.100in) Pitch, | |
| 55508-042LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, Low Profile, PCB Mounted Receptacle , Vertical , Surface Mount, Top Entry, Double row, 42 Positions, 2.00mm (0.079in) Pitch. | |
| 10131318-04211G0LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 80u\\ Bright Tin plating, Natural Color, 4 Positions, GW Compatible Nylon66, Tray Packing. |
Price & Stock for 107-8042-000
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
39AJ1349
|
Newark | Connectors - Circular |Itt Cannon 107-8042-000 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$41.9800 / $63.7500 | Buy Now |
|
|
Onlinecomponents.com | Itt Cannon |Itt Cannon 107-8042-000 RoHS: Compliant |
17 Partner Stock |
|
$38.6200 / $40.1700 | Buy Now |
|
DISTI #
61919656
|
Verical | 107-8042-000 Min Qty: 2 Package Multiple: 1 | Americas - 17 |
|
$37.3900 / $38.8900 | Buy Now |
|
DISTI #
1078042000-ITT
|
TME | 107-8042-000 Min Qty: 2 | 7 |
|
$50.0492 / $50.0510 | Buy Now |
|
|
Master Electronics | Itt Cannon |Itt Cannon 107-8042-000 RoHS: Compliant |
17 Partner Stock |
|
$38.6200 / $40.1700 | Buy Now |