Part Details for 107-8517-000 by ITT Interconnect Solutions
Overview of 107-8517-000 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38517F8FP#U0 | Renesas Electronics Corporation | 8-bit Microcontrollers with 42 Pins (Non Promotion) | |
M38517M8-XXXFP#W4 | Renesas Electronics Corporation | 8-bit Microcontrollers with 42 Pins (Non Promotion), SSOP, /Tape & Reel | |
M38517F8FP#W4 | Renesas Electronics Corporation | 8-bit Microcontrollers with 42 Pins (Non Promotion) |
Price & Stock for 107-8517-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT107-8517-000
|
Heilind Electronics | 107-8517-000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
236 Partner Stock |
|
$1.8000 / $3.0700 | Buy Now |
DISTI #
73155823
|
Verical | 107-8517-000 Min Qty: 33 Package Multiple: 1 | Americas - 236 |
|
$1.8800 / $1.9500 | Buy Now |
DISTI #
ITT107-8517-000
|
Interstate Connecting Components | 107-8517-000 | 0 |
|
Buy Now | |
DISTI #
C1S138504250725
|
Chip1Stop | Unclassified | 236 |
|
$2.2000 / $2.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
236 Partner Stock |
|
$1.8000 / $3.0700 | Buy Now |