There are no models available for this part yet.
Overview of 107-8520-000 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD64338520XXXHWV | Renesas Electronics Corporation | Super Low Power, 16-bit Microcomputers (Non Promotion) | |
HD64338520XXXWV | Renesas Electronics Corporation | Super Low Power, 16-bit Microcomputers (Non Promotion) | |
HD64338520XXXWWV | Renesas Electronics Corporation | Super Low Power, 16-bit Microcomputers (Non Promotion) |
Price & Stock for 107-8520-000 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93AJ0194
|
Newark | Connector |Itt Cannon 107-8520-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3100 / $10.7900 | Buy Now | |
DISTI #
2266-107-8520-000-ND
|
DigiKey | 107-8520-000 Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
68 In Stock |
|
$9.6100 | Buy Now | |
DISTI #
107-8520-000
|
Avnet Americas | - Bulk (Alt: 107-8520-000) Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9125 / $13.0240 | Buy Now | |
DISTI #
ITT107-8520-000
|
Heilind Electronics | 107-8520-000 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Standard Circular Connector RoHS: Compliant |
68 Partner Stock |
|
$9.8500 / $14.8000 | Buy Now | ||
DISTI #
62811226
|
Verical | Standard circular Connection RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 226 |
|
$9.1096 / $18.9478 | Buy Now | |
DISTI #
61916782
|
Verical | Standard circular Connection RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 68 |
|
$8.3500 / $8.5000 | Buy Now | |
DISTI #
1078520000-ITT
|
TME | 107-8520-000 Min Qty: 4 | 68 |
|
$9.3300 / $10.5514 | Buy Now | |
DISTI #
ITT107-8520-000
|
Interstate Connecting Components | 107-8520-000 | 0 |
|
Buy Now | ||
DISTI #
C1S329902576371
|
Chip1Stop | Connector D-Subminiature | 68 |
|
$10.9000 / $11.1000 | Buy Now |