Part Details for 1070630000 by Weidmüller Interface GmbH & Co. KG
Overview of 1070630000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1070630000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T4946
|
Newark | Sai-4-F 5P M12 L 5M |Weidmuller 1070630000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$125.9000 / $155.9900 | Buy Now |
DISTI #
281-6445-ND
|
DigiKey | SENSOR DISTRIBUTOR Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3 In Stock |
|
$124.2700 | Buy Now |
DISTI #
2266-1070630000-ND
|
DigiKey | SENSOR DISTRIBUTOR Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$82.8000 | Buy Now |
DISTI #
1070630000
|
Avnet Americas | - Bulk (Alt: 1070630000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1070630000
|
Mouser Electronics | Sensor Cables / Actuator Cables SAI-4-F 5P M12 L 5M | 0 |
|
$120.5700 / $131.8400 | Order Now |
|
Onlinecomponents.com | Sensor-actuator passive distributor, M12, Fixed RoHS: Compliant |
2 Partner Stock 6 Factory Stock |
|
$102.6300 / $130.1400 | Buy Now |
DISTI #
C1S809200853144
|
Chip1Stop | Unclassified | 2 |
|
$91.9000 | Buy Now |
|
Master Electronics | Sensor-actuator passive distributor, M12, Fixed RoHS: Compliant |
2 Partner Stock 6 Factory Stock |
|
$102.6300 / $130.1400 | Buy Now |