Part Details for 10720 by Simpson Electric
Overview of 10720 by Simpson Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10720
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55F232
|
Newark | Watt Meter, Meter Function:Power, Meter Range:0W To 75W, Panel Cutout Height:-, Panel Cutout Width:-, Product Range:-, Accuracy:+/-2 %, Display Accuracy ±:2%, Meter Movement:Dynamometer, Meter Shape:Rectangular, Scale Length:89Mm Rohs Compliant: Na |Simpson 10720 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$701.2400 | Buy Now |
DISTI #
529-10720
|
Mouser Electronics | Analog Panel Meters 79 0-75 WATTS 4.5" RoHS: Not Compliant | 0 |
|
$662.8100 / $701.2400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$596.0600 / $681.2100 | Buy Now |