There are no models available for this part yet.
Overview of 107200-90 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3907AI-CF-33NE-131.072000 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Digitally-controlled XO | |
SIT8008BIL11-33N-13.107200 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SIT8008BI-11-33N-13.107200 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for 107200-90 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
571-107200-90
|
Mouser Electronics | Circular MIL Spec Connector SHL RECP RoHS: Compliant | 0 |
|
$5.3000 / $5.6700 | Order Now | |
DISTI #
71707194
|
RS | TE, A&D Connectors, Circular Connectors, SHL RECP | TE Connectivity 107200-90 RoHS: Compliant Min Qty: 315 Package Multiple: 1 Container: Bulk | 0 |
|
$5.3500 / $5.5800 | RFQ |