Part Details for 107200 by Weidmüller Interface GmbH & Co. KG
Overview of 107200 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3907AI-CF-33NE-131.072000 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Digitally-controlled XO | |
SIT8008BIL11-33N-13.107200 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SIT8008BI-11-33N-13.107200 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for 107200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4960 / $0.7457 | Buy Now |