Part Details for 1072636 by Phoenix Contact
Overview of 1072636 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1072636
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1072636
|
TME | Cable: eMobility, 1x0.5mm2,5x6mm2, 480V, 26.6kW, IP44, 10m, 32A Min Qty: 1 | 0 |
|
$313.9300 / $336.3500 | RFQ |
|
Dynamic Solutions GmbH | AC charging cable | 2200 |
|
RFQ |
Part Details for 1072636
1072636 CAD Models
1072636 Part Data Attributes
|
1072636
Phoenix Contact
Buy Now
|
Compare Parts:
1072636
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |