Part Details for 1072838 by Phoenix Contact
Overview of 1072838 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1072838
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1072838-ND
|
DigiKey | 8 CHANNEL IO-LINK MASTER Min Qty: 1 Lead time: 22 Weeks Container: Box |
20 In Stock |
|
$772.9140 / $818.3900 | Buy Now |
DISTI #
651-1072838
|
Mouser Electronics | I/O Modules IOL MA8 PN DI8 RoHS: Compliant | 7 |
|
$769.8300 / $818.1200 | Buy Now |
DISTI #
71703285
|
RS | IO-Link master, 8 IO-Link ports, 8 digital inputs, 2 Profinet RJ45, 3-wire, 24 VDC | Phoenix Contact 1072838 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$829.8600 | RFQ |
|
Onlinecomponents.com | Eight-channel IO-Link master provides convenient configuration of IO-Link devices using web-based management. Supports connectivity to PROFINET IO - MODBUS - and OPC UA. Features eight auxiliary digital inputs - redundant input power supply connections - plug-in push-in terminals. | 0 |
|
$800.0800 / $858.4600 | Buy Now |
DISTI #
000000000006069672
|
Sager | I/O Modules IOL MA8 PN DI8 Min Qty: 1 | 0 |
|
$971.6600 | Buy Now |
|
Dynamic Solutions GmbH | I/O module | 950 |
|
RFQ | |
|
Master Electronics | Eight-channel IO-Link master provides convenient configuration of IO-Link devices using web-based management. Supports connectivity to PROFINET IO - MODBUS - and OPC UA. Features eight auxiliary digital inputs - redundant input power supply connections - plug-in push-in terminals. | 0 |
|
$800.0800 / $858.4600 | Buy Now |
Part Details for 1072838
1072838 CAD Models
1072838 Part Data Attributes:
|
1072838
Phoenix Contact
Buy Now
|
Compare Parts:
1072838
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |