Part Details for 1072F12-05-2-1-RA-00150 by CnC Tech LLC
Overview of 1072F12-05-2-1-RA-00150 by CnC Tech LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1072F12-05-2-1-RA-00150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-1072F12-05-2-1-RA-00150-ND
|
DigiKey | CBL CIRC 5POS FEM TO WIRE 4.92' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
7 In Stock |
|
$7.4150 / $12.2700 | Buy Now |
DISTI #
V99:2348_25488106
|
Arrow Electronics | M12 CABLE, 22 AWG, 5PIN, FEMALE, A CODING, R/A, 1.5M RoHS: Compliant Min Qty: 11 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2311 | Americas - 50 |
|
$8.6330 | Buy Now |
|
Onlinecomponents.com | M12 Cable - 22 AWG - 5 Pin - Female - A Coding - 90° - 1.5M RoHS: Compliant | 0 |
|
$7.9100 / $11.1300 | Buy Now |
DISTI #
67390562
|
Verical | M12 CABLE, 22 AWG, 5PIN, FEMALE, A CODING, R/A, 1.5M RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2311 | Americas - 50 |
|
$8.1050 / $9.0940 | Buy Now |