Part Details for 1072F12-05-2-4-S-00100 by CnC Tech LLC
Overview of 1072F12-05-2-4-S-00100 by CnC Tech LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NDYYYF0001-001M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0001-001M 1m (3.3') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD |
Price & Stock for 1072F12-05-2-4-S-00100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-1072F12-05-2-4-S-00100-ND
|
DigiKey | CIRC CBL 5POS PLUG TO WIRE 3.28' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
27 In Stock |
|
$7.6702 / $12.6900 | Buy Now |
|
Onlinecomponents.com | M12 Cable - 22 AWG - 5 Pin - Female - D Coding - Straight - 1M RoHS: Compliant | 0 |
|
$7.1400 / $10.0500 | Buy Now |