There are no models available for this part yet.
Overview of 1072M12-04-1-1-S-00150 by CnC Tech LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-150 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-150 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 150ft | |
68001-501 | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 1 Positions, 2.54 mm (0.100in) Pitch. | |
87900-150HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 50 Positions, 2.54 mm Pitch, Vertical, 18.29 mm (0.72in) Mating, 3.05 mm (0.12in) Tail. |
Price & Stock for 1072M12-04-1-1-S-00150 by CnC Tech LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1175-1072M12-04-1-1-S-00150-ND
|
DigiKey | CIRC CBL 4POS RCPT TO WIRE 4.92' Min Qty: 50 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.6388 | Buy Now | |
Onlinecomponents.com | M12 Cable - 22 AWG - 4 Pin - Male - A Coding - Straight - 1.5M RoHS: Compliant | 0 |
|
$5.9900 / $9.5400 | Buy Now | ||
DISTI #
C1S149600066750
|
Chip1Stop | Unclassified | 50 |
|
$6.5300 | Buy Now |
CAD Models for 1072M12-04-1-1-S-00150 by CnC Tech LLC
Part Data Attributes for 1072M12-04-1-1-S-00150 by CnC Tech LLC
1072M12-04-1-1-S-00150
CnC Tech LLC
|
|
---|---|
Samacsys Manufacturer
|
CNC Tech
|
Want to compare parts?
-
1072M12-04-1-1-S-00150CnC Tech LLCVS
-