Part Details for 1072M12-05-1-1-S-00100 by CnC Tech LLC
Overview of 1072M12-05-1-1-S-00100 by CnC Tech LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1072M12-05-1-1-S-00100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-1072M12-05-1-1-S-00100-ND
|
DigiKey | CBL CIRC 5POS MALE TO WIRE 3.28' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
43 In Stock |
|
$6.3512 / $10.6600 | Buy Now |
|
Onlinecomponents.com | M12 Cable - 22 AWG - 5 Pin - Male - A Coding - Straight - 1M RoHS: Compliant | 0 |
|
$5.6000 / $9.0400 | Buy Now |