Part Details for 1072M12-05-1-1-S-00200 by CnC Tech LLC
Overview of 1072M12-05-1-1-S-00200 by CnC Tech LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDVVYG0002-002M | Amphenol Cables on Demand | Amphenol SF-NDVVYG0002-002M 2m (6.6') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (28 AWG) – OSFP to OSFP 2m (6.6') | |
SF-NDYYYH0002-002M | Amphenol Cables on Demand | Amphenol SF-NDYYYH0002-002M 2m (6.6') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 27 AWG) - QSFP-DD to QSFP-DD | |
CO-058BNCX200-200 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-200 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 200ft |
Price & Stock for 1072M12-05-1-1-S-00200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-1072M12-05-1-1-S-00200-ND
|
DigiKey | CIRC CBL 5POS RCPT TO WIRE 6.56' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
19 In Stock |
|
$6.9875 / $12.7000 | Buy Now |
|
Onlinecomponents.com | M12 Cable - 22 AWG - 5 Pin - Male - A Coding - Straight - 2M RoHS: Compliant | 0 |
|
$6.9100 / $9.6400 | Buy Now |
DISTI #
C1S149600067315
|
Chip1Stop | Unclassified | 35 |
|
$7.6360 | Buy Now |
Part Details for 1072M12-05-1-1-S-00200
1072M12-05-1-1-S-00200 CAD Models
1072M12-05-1-1-S-00200 Part Data Attributes
|
1072M12-05-1-1-S-00200
CnC Tech LLC
Buy Now
|
Compare Parts:
1072M12-05-1-1-S-00200
CnC Tech LLC
|
Samacsys Manufacturer | CNC Tech |