Part Details for 10740372 by Aptiv PLC
Overview of 10740372 by Aptiv PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 10740372
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-10740372
|
Mouser Electronics | Automotive Connectors 8W FEMALE RELAY HSG SLD BLK RoHS: Compliant | 1272 |
|
$11.2000 / $20.0100 | Buy Now |
DISTI #
10740372
|
TTI | Automotive Connectors 8W FEMALE RELAY HSG SLD BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 240 Package Multiple: 240 Container: Each |
Americas - 720 In Stock |
|
$3.5000 | Buy Now |
DISTI #
10740372-B
|
TTI | Automotive Connectors 8WF RELAY HSG SLD HYBRID BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 24 Package Multiple: 24 Container: Each |
Americas - 144 In Stock |
|
$7.0100 | Buy Now |
DISTI #
10740372
|
Avnet Abacus | Conn Housing F 8 POS Crimp ST Cable Mount (Alt: 10740372) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for 10740372
10740372 CAD Models
10740372 Part Data Attributes
|
10740372
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
10740372
Aptiv PLC
Combination Line Connector, 9 Contact(s), Female,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Body Depth | 1.7 inch | |
Body Length | 1.409 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 9 |