Part Details for 10757672 by Aptiv PLC
Overview of 10757672 by Aptiv PLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10757672
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH3056
|
Newark | Rcpt Housing, 2Pos, Ip68, Nylon, Product Range:Apex 2.8 Series, Gender:Receptacle, No. Of Positions:2Ways, For Use With:Aptiv Apex 2.8 Series Automotive Socket Contacts, Connector Body Material:Nylon (Polyamide) Body, Ip Rating:Ip68, rohs Compliant: Yes |Aptiv/delphi 10757672 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1029 |
|
$0.8650 / $1.4900 | Buy Now |
DISTI #
829-10757672
|
Mouser Electronics | Automotive Connectors 2 way Female APEX 2.8 Sealed Black CONN RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
VDN:6625_25465178
|
Arrow Electronics | 2.8 Sealed 10W Female Male Power Min Qty: 1100 Package Multiple: 1100 Lead time: 10 Weeks | Americas - 3300 |
|
$1.1879 / $1.2427 | Buy Now |
DISTI #
80943948
|
Verical | 2.8 Sealed 10W Female Male Power Min Qty: 1100 Package Multiple: 1100 | Americas - 3300 |
|
$1.1879 / $1.2427 | Buy Now |
DISTI #
80311208
|
Verical | 2.8 Sealed 10W Female Male Power Min Qty: 100 Package Multiple: 100 | Americas - 1500 |
|
$0.7958 | Buy Now |
DISTI #
10757672
|
TTI | Automotive Connectors 2 way Female APEX 2.8 Sealed Black CONN RoHS: Compliant pbFree: Pb-Free Min Qty: 1100 Package Multiple: 1100 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
10757672
|
Avnet Abacus | Conn Housing F 2 POS 5.25mm Crimp ST Cable Mount (Alt: 10757672) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |