Part Details for 10757674 by Aptiv PLC
Overview of 10757674 by Aptiv PLC
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10757674
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH3057
|
Newark | Plug Housing, 14Pos, Ip68, Nylon, Product Range:Apex 2.8 Series, Gender:Plug, No. Of Positions:14Ways, For Use With:Aptiv Apex 2.8 Series Automotive Pin Contacts, Connector Body Material:Nylon (Polyamide) Body, Ip Rating:Ip68, Rohs Compliant: Yes |Aptiv/delphi 10757674 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5200 / $2.3200 | Buy Now |
DISTI #
829-10757674
|
Mouser Electronics | Automotive Connectors 14 way Male APEX 2.8 Sealed Black CONN RoHS: Compliant | 3944 |
|
$5.6200 / $10.0400 | Buy Now |
DISTI #
VDP:6627_25465186
|
Arrow Electronics | Conn Housing M 14 POS 5.25mm Crimp ST Cable Mount Black Min Qty: 300 Package Multiple: 300 Lead time: 14 Weeks | Americas - 6600 |
|
$1.0903 / $1.1224 | Buy Now |
DISTI #
VDN:6625_25465186
|
Arrow Electronics | Conn Housing M 14 POS 5.25mm Crimp ST Cable Mount Black Min Qty: 300 Package Multiple: 300 Lead time: 14 Weeks | Americas - 2100 |
|
$1.0133 / $1.0367 | Buy Now |
DISTI #
79937033
|
Verical | Conn Housing M 14 POS 5.25mm Crimp ST Cable Mount Black Min Qty: 300 Package Multiple: 300 | Americas - 6600 |
|
$1.0903 / $1.1224 | Buy Now |
DISTI #
79936568
|
Verical | Conn Housing M 14 POS 5.25mm Crimp ST Cable Mount Black Min Qty: 300 Package Multiple: 300 | Americas - 2100 |
|
$1.0133 / $1.0367 | Buy Now |
DISTI #
10757674-B
|
TTI | Automotive Connectors ASM CONN 14 M APEX 2.8 BLK SLD RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 310 In Stock |
|
$3.5200 | Buy Now |
DISTI #
10757674
|
TTI | Automotive Connectors 14 way Male APEX 2.8 Sealed Black CONN RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Each | Americas - 0 |
|
$1.7600 | Buy Now |
|
Ameya Holding Limited | 936 |
|
RFQ | ||
DISTI #
10757674
|
Avnet Abacus | Conn Housing M 14 POS 5.25mm Crimp ST Cable Mount (Alt: 10757674) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |