Part Details for 1076H-N by Edwards Signaling
Overview of 1076H-N by Edwards Signaling
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1076HVCR#TRPBF | Analog Devices | Buck Sw Reg | |
LT1076HVIT-5#PBF | Analog Devices | 5V Buck Sw Reg | |
LT1076HVCT#06PBF | Analog Devices | Buck Sw Reg |
Price & Stock for 1076H-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R2515
|
Newark | 1" Recessed Stl Dr/High Securi |Edwards Signaling Products 1076H-N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.9400 / $51.4800 | Buy Now |
DISTI #
70476878
|
RS | 1" RECESSED STL DR/HIGH SECURI | Edwards Signaling 1076H-N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$46.8000 / $51.9900 | RFQ |