Part Details for 107712-HMC369LP3 by Analog Devices Inc
Overview of 107712-HMC369LP3 by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 107712-HMC369LP3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-107712-HMC369LP3-ND
|
DigiKey | EVAL BOARD HMC369LP3 Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$869.5100 | Buy Now |
DISTI #
584-107712-HMC369LP3
|
Mouser Electronics | RF Development Tools X2 Active Multiplier, 9.9 - 12.7 GHz Fout RoHS: Compliant | 0 |
|
$869.5400 | Order Now |
|
Analog Devices Inc | HMC369LP3 Evaluation PCB Min Qty: 1 Package Multiple: 1 | 32 |
|
$805.0900 / $869.5100 | Buy Now |
DISTI #
26615662
|
Verical | HMC369LP3/HMC369LP3E RF Multiplier Evaluation Board Min Qty: 1 Package Multiple: 1 | Americas - 31 |
|
$1,035.1286 | Buy Now |
|
Ameya Holding Limited | EVAL BOARD HMC369LP3 | 32 |
|
RFQ | |
DISTI #
HMC369LP3-EVAL
|
Richardson RFPD | FREQUENCY CONTROL EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$869.5100 | Buy Now |
|
Chip1Cloud | EVAL BOARD HMC369LP3 / HMC369LP3/HMC369LP3E RF Multiplier Evaluation Board | 890 |
|
RFQ |
Part Details for 107712-HMC369LP3
107712-HMC369LP3 CAD Models
107712-HMC369LP3 Part Data Attributes:
|
107712-HMC369LP3
Analog Devices Inc
Buy Now
|
Compare Parts:
107712-HMC369LP3
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |