Part Details for 1078681 by Phoenix Contact
Overview of 1078681 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1078681
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1078681-ND
|
DigiKey | RELAY GEN PURPOSE SPST 6A 24V Min Qty: 1 Lead time: 8 Weeks Container: Box |
12 In Stock |
|
$17.1535 / $22.7800 | Buy Now |
DISTI #
651-1078681
|
Mouser Electronics | I/O Modules RIF-1-RSC-LDP-24DC/1ICT | 0 |
|
$17.2400 / $22.7300 | Order Now |
|
Onlinecomponents.com | Pre-assembled relay module with screw connection - consisting of: relay base - power contact relay - plug-in display/interference suppression module - and retaining bracket. Contact type: 1 N/O contact - max. switch-on current up to 800 A,24 V DC input voltage | 0 |
|
$17.3300 / $21.1500 | Buy Now |
DISTI #
RIF-1RSC-24DC/1ICT
|
TME | Relay: interface, for DIN rail mounting Min Qty: 1 | 0 |
|
$23.3600 / $27.1300 | RFQ |
DISTI #
000000000006069678
|
Sager | I/O Modules RIF-1-RSC-LDP-24DC/1ICT Min Qty: 10 | 0 |
|
$21.5600 / $24.1600 | Buy Now |
|
Dynamic Solutions GmbH | Relay Module | 960 |
|
RFQ | |
|
Master Electronics | Pre-assembled relay module with screw connection - consisting of: relay base - power contact relay - plug-in display/interference suppression module - and retaining bracket. Contact type: 1 N/O contact - max. switch-on current up to 800 A,24 V DC input voltage | 0 |
|
$17.3300 / $21.1500 | Buy Now |
Part Details for 1078681
1078681 CAD Models
1078681 Part Data Attributes:
|
1078681
Phoenix Contact
Buy Now
|
Compare Parts:
1078681
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |