Part Details for 1079651 by Phoenix Contact
Overview of 1079651 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1079651
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5970
|
Newark | Distributor, Pc, Snap-In Lock, 400V, Blk Rohs Compliant: Yes |Phoenix Contact 1079651 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.0900 / $136.1600 | Buy Now |
DISTI #
277-1079651-ND
|
DigiKey | CIRCULAR CONNECTORS (CABLE-SIDE) Min Qty: 1 Lead time: 13 Weeks Container: Box |
1 In Stock |
|
$117.4534 / $138.1800 | Buy Now |
DISTI #
651-1079651
|
Mouser Electronics | Circular Metric Connectors PRC ED-H 1I3/3O3-4-HR-GN | 0 |
|
$117.4500 / $138.1800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 8 Factory Stock |
|
$102.1500 / $131.7200 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
DISTI #
000000000006424141
|
Sager | Circular Metric Connectors PRC ED-H 1I3/3O3-4-HR-GN Min Qty: 1 | 0 |
|
$125.9400 / $141.0500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 8 Factory Stock |
|
$102.1500 / $131.7200 | Buy Now |