-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84M4173
|
Newark | Cap, 10Uf, 400V, Alu Elec, Radial, Capacitance:100Μf, Voltage(Dc):400V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Cornell Dubilier 107CKE400M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 246 |
|
$2.2500 / $4.0000 | Buy Now |
DISTI #
1572-1041-ND
|
DigiKey | CAP ALUM 100UF 20% 400V RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
345 In Stock |
|
$1.6213 / $3.9400 | Buy Now |
DISTI #
598-107CKE400M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100uF 400V 20% RoHS: Compliant | 124 |
|
$1.6500 / $3.8300 | Buy Now |
DISTI #
30722038
|
Verical | Cap Aluminum Lytic 100uF 400V 20% (18 X 35.5mm) Radial 7.5mm 3.316 Ohm 310mA 2000h 105°C Min Qty: 250 Package Multiple: 250 | Americas - 1500 |
|
$1.6787 / $1.9369 | Buy Now |
|
Bristol Electronics | 292 |
|
RFQ | ||
|
Quest Components | 233 |
|
$2.3976 / $3.8880 | Buy Now | |
DISTI #
107CKE400M
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 100uF 400V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk |
Americas - 4000 In Stock |
|
$1.6300 / $2.0100 | Buy Now |
DISTI #
4169168
|
element14 Asia-Pacific | CAP, 10UF, 400V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 246 |
|
$1.7132 / $4.1058 | Buy Now |
DISTI #
4169168
|
Farnell | CAP, 10UF, 400V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 36 Weeks, 4 Days Container: Each | 1000 |
|
$2.3827 / $4.2387 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
107CKE400M
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
107CKE400M
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 3316 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.24 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 310 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 107CKE400M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 107CKE400M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400SAW100MEFCGC18X35 | CAP ALUM 100UF 20% 400V RADIAL | Rubycon Corporation | 107CKE400M vs 400SAW100MEFCGC18X35 |