Part Details for 107RZS016MSA by Illinois Capacitor Inc
Overview of 107RZS016MSA by Illinois Capacitor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 107RZS016MSA
107RZS016MSA CAD Models
107RZS016MSA Part Data Attributes
|
107RZS016MSA
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
107RZS016MSA
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Tape & Reel, Formed Leads, Epoxy Ends | |
Dielectric Material | ALUMINUM (WET) | |
Manufacturer Series | RZS | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | RZS | |
Terminal Pitch | 5 mm |
Alternate Parts for 107RZS016MSA
This table gives cross-reference parts and alternative options found for 107RZS016MSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 107RZS016MSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
107LSR016MSI | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Illinois Capacitor Inc | 107RZS016MSA vs 107LSR016MSI |
RJ4-16V101MX | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | ELNA America Inc | 107RZS016MSA vs RJ4-16V101MX |
107LSR016MCC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, | Illinois Capacitor Inc | 107RZS016MSA vs 107LSR016MCC |
107LSR016M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Illinois Capacitor Inc | 107RZS016MSA vs 107LSR016M |
EEUGA1C101H | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 107RZS016MSA vs EEUGA1C101H |
EEUGA1C101(H) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 107RZS016MSA vs EEUGA1C101(H) |
107RZS016MSI | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF | Illinois Capacitor Inc | 107RZS016MSA vs 107RZS016MSI |
16JXB100MKC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF | Rubycon Corporation | 107RZS016MSA vs 16JXB100MKC |
RSL-16V101MX | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF | ELNA America Inc | 107RZS016MSA vs RSL-16V101MX |
EEUGA1C101(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 107RZS016MSA vs EEUGA1C101(B) |