Part Details for 107T by Hammond Manufacturing
Overview of 107T by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 107T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B5878
|
Newark | Audio Transformer Rohs Compliant: Yes |Hammond 107T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$19.0900 / $25.9600 | Buy Now |
DISTI #
HM2377-ND
|
DigiKey | AUDIO XFMR 10KCT / 10KCT TH Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
12 In Stock |
|
$18.3694 / $24.9800 | Buy Now |
DISTI #
546-107T
|
Mouser Electronics | Audio Transformers / Signal Transformers Audio transformer, potted, primary 10K ctohms , secondary 10K ct ohms RoHS: Compliant | 61 |
|
$18.3600 / $24.9700 | Buy Now |
DISTI #
70180870
|
RS | Transformer Audio Config Encapsulated 1 Freq 300-50000Hz Pri 10K (C.T.) Ohms | Hammond Manufacturing 107T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.9800 / $24.9800 | RFQ |
|
Onlinecomponents.com | transformer - audio, P.C. board mount, miniature epoxy potted RoHS: Compliant | 46 Factory Stock |
|
$18.1900 / $25.5300 | Buy Now |
|
Powell Electronics | transformer - audio P.C. board mo Min Qty: 1 | 28 |
|
$18.1900 / $20.7900 | Buy Now |
|
Master Electronics | transformer - audio, P.C. board mount, miniature epoxy potted RoHS: Compliant | 46 Factory Stock |
|
$18.1900 / $25.5300 | Buy Now |
Part Details for 107T
107T CAD Models
107T Part Data Attributes
|
107T
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
107T
Hammond Manufacturing
General Purpose Audio Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Application | AUDIO | |
Height | 16.002 mm | |
Length | 16.002 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 50 kHz | |
Operating Frequency-Min | 0.3 kHz | |
Operating Temperature-Max | 85 °C | |
Primary Impedance | 10000 OHMS CT | |
Secondary Impedance | 10000 OHMS CT | |
Surface Mount | NO | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER | |
Width | 14.8844 mm |