Filter Your Search
1 - 10 of 1,041 results
|
107TTA035M
Illinois Capacitor Inc
|
$0.4209 | Yes | Yes | Transferred | 100 µF | 35 V | 210 mA | 20 % | 1.989 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | TTA | Tape & Reel/Ammo Pack, Epoxy Ends | 105 µA | TTA | 0.12 | e3 | 85 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | NO | Matte Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | AXIAL LEADED | compliant | EAR99 | ILLINOIS CAPACITOR | ||||||
|
107TTA025M
Illinois Capacitor Inc
|
$0.4640 | Yes | Yes | Transferred | 100 µF | 25 V | 160 mA | 20 % | 2.487 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | TTA | Tape & Reel/Ammo Pack, Epoxy Ends | 75 µA | TTA | 0.15 | e3 | 85 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | NO | Matte Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | AXIAL LEADED | compliant | EAR99 | ILLINOIS CAPACITOR | ||||||
|
107TMA025M
Illinois Capacitor Inc
|
$0.4897 | Yes | Yes | Transferred | 100 µF | 25 V | 140 mA | 20 % | 2.653 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 75 µA | TMA | 0.16 | e3 | 105 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | TR | NO | Matte Tin (Sn) | WIRE | 6.3 mm | 16 mm | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.22.00.20 | |||||
|
107TTA063M
Illinois Capacitor Inc
|
$0.4914 | Yes | Yes | Transferred | 100 µF | 63 V | 265 mA | 20 % | 1.658 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | Tape & Reel/Ammo Pack, Epoxy Ends | 189 µA | TTA | 0.1 | e3 | 85 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | NO | Matte Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | AXIAL LEADED | compliant | EAR99 | ILLINOIS CAPACITOR | |||||||
|
107TTA050M
Illinois Capacitor Inc
|
$0.5819 | Yes | Yes | Transferred | 100 µF | 50 V | 230 mA | 20 % | 1.658 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | TTA | Tape & Reel/Ammo Pack, Epoxy Ends | 150 µA | TTA | 0.1 | e3 | 85 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | NO | Matte Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | AXIAL LEADED | compliant | EAR99 | ILLINOIS CAPACITOR | ||||||
|
107TMA025MSD
Cornell Dubilier Electronics Inc
|
$0.5942 | Active | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | CORNELL DUBILIER ELECTRONICS INC | , | unknown | |||||||||||||||||||||||||||||||
|
107TMA050MSD
Cornell Dubilier Electronics Inc
|
$0.6973 | Active | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | CORNELL DUBILIER ELECTRONICS INC | , | unknown | |||||||||||||||||||||||||||||||
|
107TMA100M
Illinois Capacitor Inc
|
$0.8000 | Yes | Yes | Transferred | 100 µF | 100 V | 280 mA | 20 % | 1.492 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 300 µA | TMA | 0.09 | e3 | 105 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | TR | NO | Matte Tin (Sn) | WIRE | 10 mm | 26 mm | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | ILLINOIS CAPACITOR | 8532.22.00.20 | ||||
|
107TMA063MSD
Cornell Dubilier Electronics Inc
|
$0.8478 | Active | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | CORNELL DUBILIER ELECTRONICS INC | , | unknown | |||||||||||||||||||||||||||||||
|
107TTA100M
Illinois Capacitor Inc
|
$0.8640 | Yes | Yes | Transferred | 100 µF | 100 V | 345 mA | 20 % | 3.316 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | TTA | Tape & Reel/Ammo Pack, Epoxy Ends | 300 µA | TTA | 0.2 | e3 | 85 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | NO | Matte Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | AXIAL LEADED | compliant | EAR99 | ILLINOIS CAPACITOR |