There are no models available for this part yet.
Overview of 107ALG035MFBJ by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 107ALG035MFBJ by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
107ALG035MFBJ-ND
|
DigiKey | CAP ALUM POLY 100UF 20% 35V TH Min Qty: 4000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6704 | Buy Now | |
DISTI #
598-107ALG035MFBJ
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 100uF 35V 20% tol. POLYMER RoHS: Compliant | 0 |
|
$0.6250 / $0.6870 | Order Now |
CAD Models for 107ALG035MFBJ by Cornell Dubilier Electronics Inc
Part Data Attributes for 107ALG035MFBJ by Cornell Dubilier Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
100 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (SOLID POLYMER)
|
ESR
|
1989.4 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.7 mA
|
Length
|
12 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
170 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.12
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
3.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for 107ALG035MFBJ
This table gives cross-reference parts and alternative options found for 107ALG035MFBJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 107ALG035MFBJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A759KS107M1VCAE031 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 107ALG035MFBJ vs A759KS107M1VCAE031 |
A759KS107M1VDAE031 | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | KEMET Corporation | 107ALG035MFBJ vs A759KS107M1VDAE031 |
A759KS107M1VAAE031 | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer) | KEMET Corporation | 107ALG035MFBJ vs A759KS107M1VAAE031 |
A759KS107M1VBAE031 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 107ALG035MFBJ vs A759KS107M1VBAE031 |
107AVG035MFBJ | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | Cornell Dubilier Electronics Inc | 107ALG035MFBJ vs 107AVG035MFBJ |