Part Details for 107ALG063MFBJ by Illinois Capacitor Inc
Overview of 107ALG063MFBJ by Illinois Capacitor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 107ALG063MFBJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X0482
|
Newark | Polymer/Ic Rohs Compliant: Yes |Illinois Capacitor 107ALG063MFBJ RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 | Buy Now |
|
Onlinecomponents.com | Aluminum Polymer Capacitor - 100uF ±20% - 63WVDC - +125°C - 8mm Dia x 12mm RoHS: Compliant | 0 |
|
$1.1200 / $3.0700 | Buy Now |
DISTI #
107ALG063MFBJ
|
Richardson RFPD | ALUMINUM POLYMER CAPACITOR RoHS: Compliant Min Qty: 4000 | 0 |
|
$1.0700 / $1.1900 | Buy Now |
Part Details for 107ALG063MFBJ
107ALG063MFBJ CAD Models
107ALG063MFBJ Part Data Attributes
|
107ALG063MFBJ
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
107ALG063MFBJ
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
Number of Terminals | 2 |