Part Details for 107AVG063MFBJ by Illinois Capacitor Inc
Overview of 107AVG063MFBJ by Illinois Capacitor Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 107AVG063MFBJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | AVG Series 63 V 100 uF 8 x 12 mm LS=3.5 mm Radial Aluminum Polymer Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$1.2500 / $1.4200 | Buy Now |
|
Onlinecomponents.com | Aluminum Polymer Capacitor - 100uF ±20% - 63WVDC - +125°C - 8mm Dia x 12mm |
157 In Stock 5500 Factory Stock |
|
$1.0700 / $1.7600 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, ALUMINUM (SOLID POLYMER) | 96 |
|
$1.2000 / $2.0000 | Buy Now |
DISTI #
107AVG063MFBJ
|
Richardson RFPD | ALUMINUM POLYMER CAPACITOR RoHS: Compliant Min Qty: 500 | 0 |
|
$1.0600 / $1.1800 | Buy Now |
|
Master Electronics | Aluminum Polymer Capacitor - 100uF ±20% - 63WVDC - +125°C - 8mm Dia x 12mm |
157 In Stock 5500 Factory Stock |
|
$1.0700 / $1.7600 | Buy Now |
Part Details for 107AVG063MFBJ
107AVG063MFBJ CAD Models
107AVG063MFBJ Part Data Attributes:
|
107AVG063MFBJ
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
107AVG063MFBJ
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
Number of Terminals | 2 |