Part Details for 107BPA016M by Cornell Dubilier Electronics Inc
Overview of 107BPA016M by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 107BPA016M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
107BPA016M-ND
|
DigiKey | CAP ALUM 100UF 20% 16V AXIAL Min Qty: 1 Lead time: 42 Weeks Container: Bulk |
123 In Stock |
|
$0.5318 / $1.5500 | Buy Now |
DISTI #
598-107BPA016M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 100uF 16V 20% RoHS: Compliant | 616 |
|
$0.5310 / $1.5500 | Buy Now |
|
Bristol Electronics | 808 |
|
RFQ | ||
DISTI #
107BPA016M
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 100uF 16V 20% Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 400 In Stock |
|
$0.4730 / $0.6860 | Buy Now |
Part Details for 107BPA016M
107BPA016M CAD Models
107BPA016M Part Data Attributes
|
107BPA016M
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
107BPA016M
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 3647 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.048 mA | |
Length | 19 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 175 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |