-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K7856
|
Newark | Aluminum Electrolytic Capacitor 100Uf, 50V, 20%, Radial, Capacitance:100Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:3.5Mm Rohs Compliant: Yes |Illinois Capacitor 107CKR050M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2160 |
|
$0.1270 / $0.3620 | Buy Now |
DISTI #
70112133
|
RS | Capacitor, Aluminum Electrolytic, Subminiature, Radial, 100uF, 50VDC, 8X11.5mm | Illinois Capacitor - A Brand of Cornell Dubilier 107CKR050M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 352 |
|
$0.1290 / $0.1840 | Buy Now |
|
Future Electronics | CKR Series 100 uF 50 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 6270Bag |
|
$0.0680 / $0.0843 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 100uF ±20% - 50WVDC - +85°C |
54195 In Stock 30000 Factory Stock |
|
$0.0673 / $0.1131 | Buy Now |
DISTI #
51630937
|
Verical | Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 1.658 Ohm 255mA 2000h 85°C Min Qty: 500 Package Multiple: 500 Date Code: 1912 | Americas - 24000 |
|
$0.1101 / $0.1571 | Buy Now |
|
Bristol Electronics | Min Qty: 17 | 350 |
|
$0.0900 / $0.3000 | Buy Now |
|
Bristol Electronics | 926 |
|
RFQ | ||
|
Quest Components | Capacitor, Aluminium, 100uf, 50V, 20±% | 638 |
|
$0.0816 / $0.1530 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 100uf, 50V, 20±% | 455 |
|
$0.0900 / $0.3000 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 100uf, 50V, 20±% | 280 |
|
$0.1200 / $0.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
107CKR050M
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
107CKR050M
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1658 mΩ | |
Leakage Current | 0.15 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 310 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |