Part Details for 107CKR050MSF by Cornell Dubilier Electronics Inc
Overview of 107CKR050MSF by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 107CKR050MSF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK5630
|
Newark | Electrolytic/Ic |Cornell Dubilier 107CKR050MSF Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0970 | Buy Now |
DISTI #
598-107CKR050MSF
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded ELECTROLYTIC/IC RoHS: Compliant | 0 |
|
$0.0530 / $0.0640 | Order Now |
Part Details for 107CKR050MSF
107CKR050MSF CAD Models
107CKR050MSF Part Data Attributes
|
107CKR050MSF
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
107CKR050MSF
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1658 mΩ | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 310 mA | |
Terminal Pitch | 3.5 mm |
Alternate Parts for 107CKR050MSF
This table gives cross-reference parts and alternative options found for 107CKR050MSF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 107CKR050MSF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESME500ETD101MHB5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 107CKR050MSF vs ESME500ETD101MHB5S |
SME50VB101M8X11LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | 107CKR050MSF vs SME50VB101M8X11LL |
50YK100MT78X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | 107CKR050MSF vs 50YK100MT78X11.5 |
SD1H107M0811MCS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 107CKR050MSF vs SD1H107M0811MCS |
SG1H107M0811MPG | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 100uF, THROUGH HOLE MOUNT | Samwha Electronics | 107CKR050MSF vs SG1H107M0811MPG |
50PK100MFA8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 107CKR050MSF vs 50PK100MFA8X11.5 |
NRSA101M50V8X11.5TRST | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 100uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | 107CKR050MSF vs NRSA101M50V8X11.5TRST |
NRSA101M50V8X11.5TBF1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 100uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | 107CKR050MSF vs NRSA101M50V8X11.5TBF1 |
NRSA101M50V8X11.5TR | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | 107CKR050MSF vs NRSA101M50V8X11.5TR |
SD1H107M0811MFS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 107CKR050MSF vs SD1H107M0811MFS |