Part Details for 107DCN2R7Q by Cornell Dubilier Electronics Inc
Overview of 107DCN2R7Q by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 107DCN2R7Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1572-1299-ND
|
DigiKey | CAP 100F -10%, +30% 2.7V T/H Min Qty: 800 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.9624 | Buy Now |
DISTI #
598-107DCN2R7Q
|
Mouser Electronics | Supercapacitors / Ultracapacitors 100F 2.7V +30% / -10% tol RoHS: Compliant | 0 |
|
$14.8000 | Order Now |
Part Details for 107DCN2R7Q
107DCN2R7Q CAD Models
107DCN2R7Q Part Data Attributes
|
107DCN2R7Q
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
107DCN2R7Q
Cornell Dubilier Electronics Inc
Electric Double Layer Capacitor, 2.7V, 30% +Tol, 10% -Tol, 100000000uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 100000000 µF | |
Capacitor Type | SPECIAL CAPACITOR | |
Diameter | 22 mm | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 2.7 V | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 107DCN2R7Q
This table gives cross-reference parts and alternative options found for 107DCN2R7Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 107DCN2R7Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV0E107N | Electric Double Layer Capacitor, 2.7V, 30% +Tol, 30% -Tol, 100000000uF, Through Hole Mount, RADIAL LEADED | TOKIN Corporation | 107DCN2R7Q vs HV0E107N |
HV0E107NF | Electric Double Layer Capacitor, 2.7V, 30% +Tol, 30% -Tol, 100000000uF, Through Hole Mount, RADIAL LEADED | TOKIN Corporation | 107DCN2R7Q vs HV0E107NF |