Part Details for 107DER2R5SLB by Cornell Dubilier Electronics Inc
Overview of 107DER2R5SLB by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 107DER2R5SLB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
107DER2R5SLB-ND
|
DigiKey | CAP 100F -20% +50% 2.5V CHAS MT Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
598-107DER2R5SLB
|
Mouser Electronics | Supercapacitors / Ultracapacitors 100F 2.5V +50% / -20% tol. RoHS: Compliant | 0 |
|
$7.7600 | Order Now |
Part Details for 107DER2R5SLB
107DER2R5SLB CAD Models
107DER2R5SLB Part Data Attributes
|
107DER2R5SLB
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
107DER2R5SLB
Cornell Dubilier Electronics Inc
Electric Double Layer Capacitor, 2.5V, 10% +Tol, 15% -Tol, 100000000uF, Through Hole Mount, ROHS COMPLIANT
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Capacitance | 100000000 µF | |
Capacitor Type | SPECIAL CAPACITOR | |
Diameter | 18 mm | |
JESD-609 Code | e3 | |
Length | 60 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |