Part Details for 107DIP-5 by Schneider Electric Relays
Overview of 107DIP-5 by Schneider Electric Relays
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 107DIP-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Reed Relays 5VDC 500Ohm 0.5A SPST-NO (19x7.62x7.49)mm THT Dry RoHS: Compliant |
194 In Stock |
|
$3.9300 / $5.7300 | Buy Now |
|
Master Electronics | Reed Relays 5VDC 500Ohm 0.5A SPST-NO (19x7.62x7.49)mm THT Dry RoHS: Compliant |
194 In Stock |
|
$3.9300 / $5.7300 | Buy Now |