Part Details for 107LBA450M2BD by Cornell Dubilier Electronics Inc
Overview of 107LBA450M2BD by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 107LBA450M2BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
107LBA450M2BD-ND
|
DigiKey | CAP ALUM 100UF 20% 450V SNAP TH Min Qty: 3000 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7857 | Buy Now |
DISTI #
598-107LBA450M2BD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 100uF 450V 20% tol. ELECTROLYTIC RoHS: Compliant | 0 |
|
$1.7400 | Order Now |
Part Details for 107LBA450M2BD
107LBA450M2BD CAD Models
107LBA450M2BD Part Data Attributes
|
107LBA450M2BD
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
107LBA450M2BD
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 3315.73 mΩ | |
Leakage Current | 0.6364 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 950 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 107LBA450M2BD
This table gives cross-reference parts and alternative options found for 107LBA450M2BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 107LBA450M2BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL209357101E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 107LBA450M2BD vs MAL209357101E3 |
380LQ101M450H022 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 100uF | Cornell Dubilier Electronics Inc | 107LBA450M2BD vs 380LQ101M450H022 |
380LX101M450H022 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 100uF | Cornell Dubilier Electronics Inc | 107LBA450M2BD vs 380LX101M450H022 |
B43634A5107M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | 107LBA450M2BD vs B43634A5107M000 |
SLPX101M450A3P3-4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 100uF, | Cornell Dubilier Electronics Inc | 107LBA450M2BD vs SLPX101M450A3P3-4 |
B43634A5107M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | 107LBA450M2BD vs B43634A5107M002 |
ELH107M450AQ2AV | Aluminum Electrolytic Capacitor, | KEMET Corporation | 107LBA450M2BD vs ELH107M450AQ2AV |
MAL209357101E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450 V, 100 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | 107LBA450M2BD vs MAL209357101E3 |
LH450M0100BP442230 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 100uF, | YAGEO Corporation | 107LBA450M2BD vs LH450M0100BP442230 |
ELH107M450AQ2AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 107LBA450M2BD vs ELH107M450AQ2AA |