Part Details for 107LMB400M2CC by Illinois Capacitor Inc
Overview of 107LMB400M2CC by Illinois Capacitor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 107LMB400M2CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02P3520
|
Newark | Electrolytic Capacitor 100Uf 400Wv +/-20% *no Pb* Rohs Compliant: Yes |Illinois Capacitor 107LMB400M2CC Min Qty: 1680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1680 Package Multiple: 1680 | 0 |
|
$2.1700 | Buy Now |
|
Onlinecomponents.com | Snap Mount Aluminum Electrolytic Capacitor - 100uF ±20% - 400WVDC - +105°C | 0 |
|
$2.0200 / $5.5200 | Buy Now |
Part Details for 107LMB400M2CC
107LMB400M2CC CAD Models
107LMB400M2CC Part Data Attributes
|
107LMB400M2CC
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
107LMB400M2CC
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2486.8 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 3 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 680 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | SNAP-IN |