Part Details for 107RSS035M by Cornell Dubilier Electronics Inc
Overview of 107RSS035M by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 107RSS035M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1572-1306-ND
|
DigiKey | CAP ALUM 100UF 20% 35V RADIAL TH Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
11325 In Stock |
|
$0.1200 / $0.4400 | Buy Now |
DISTI #
598-107RSS035M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100uF 35V 20% RoHS: Compliant | 2050 |
|
$0.1200 / $0.4200 | Buy Now |
DISTI #
30204546
|
Verical | Aluminum Electrolytic capacitors RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 | Americas - 9800 |
|
$0.1522 | Buy Now |
DISTI #
107RSS035M
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 100uF 35V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 10800 In Stock |
|
$0.1100 / $0.1370 | Buy Now |
Part Details for 107RSS035M
107RSS035M CAD Models
107RSS035M Part Data Attributes
|
107RSS035M
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
107RSS035M
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1989 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.035 mA | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 160 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |