Part Details for 107TTA025M by Illinois Capacitor Inc
Overview of 107TTA025M by Illinois Capacitor Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 107TTA025M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K6600
|
Newark | Aluminum Electrolytic Capacitor 100Uf, 25V, 20%, Axial, Capacitance:100Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:- Rohs Compliant: Yes |Illinois Capacitor 107TTA025M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 68 |
|
$0.4950 / $1.0900 | Buy Now |
DISTI #
70111883
|
RS | Capacitor, Aluminum Electrolytic, Cap 100 uF, Tol 20%, Vol-Rtg 25 VDC, Axial | Illinois Capacitor - A Brand of Cornell Dubilier 107TTA025M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 757 |
|
$0.7200 / $0.9800 | Buy Now |
|
Future Electronics | TTA Series 100 uF 25 V ±20 % Through Hole Axial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$0.4850 / $0.5850 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 100uF ±20% - 25WVDC - +85°C |
10610 In Stock |
|
$0.2925 / $0.3913 | Buy Now |
DISTI #
62300656
|
Verical | Cap Aluminum Lytic 100uF 25V 20% (6.3 X 13mm) Axial 2.6526 Ohm 170mA 2000h 85°C Min Qty: 500 Package Multiple: 500 Date Code: 2152 | Americas - 10500 |
|
$0.3992 / $0.5435 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 203 |
|
$0.2109 / $0.5625 | Buy Now |
|
Bristol Electronics | 603 |
|
RFQ | ||
|
Quest Components | Capacitor, Aluminium, 100uf, 25V, 20±% | 59 |
|
$0.4126 / $0.6189 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 100uf, 25V, 20±% | 162 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 100uf, 25V, 20±% | 712 |
|
$0.4126 / $1.0315 | Buy Now |
Part Details for 107TTA025M
107TTA025M CAD Models
107TTA025M Part Data Attributes:
|
107TTA025M
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
107TTA025M
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Tape & Reel/Ammo Pack, Epoxy Ends | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2487 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.075 mA | |
Manufacturer Series | TTA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 160 mA | |
Series | TTA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |