-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1572-1050-ND
|
DigiKey | CAP ALUM 100UF 20% 50V AXIAL Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
10620 In Stock |
|
$0.4385 / $1.2800 | Buy Now |
DISTI #
598-107TTA050M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 100uF 50V 20% RoHS: Compliant | 3512 |
|
$0.4380 / $1.2500 | Buy Now |
DISTI #
107TTA050M
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 100uF 50V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 11000 In Stock |
|
$0.3950 / $0.5250 | Buy Now |
DISTI #
1666108
|
element14 Asia-Pacific | ALUMINUM ELECTROLYTIC CAPACITOR 100UF, 50V, 20%, AXIAL RoHS: Compliant Min Qty: 1 Container: Each | 590 |
|
$0.4521 / $1.2916 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
107TTA050M
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
107TTA050M
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1989.4 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.15 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 220 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |