Part Details for 107TTA100MSD by Cornell Dubilier Electronics Inc
Overview of 107TTA100MSD by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 107TTA100MSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK5652
|
Newark | Electrolytic/Ic |Cornell Dubilier 107TTA100MSD RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9610 | Buy Now |
DISTI #
598-107TTA100MSD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded ELECTROLYTIC/IC | 0 |
|
$0.6700 / $0.7300 | Order Now |
Part Details for 107TTA100MSD
107TTA100MSD CAD Models
107TTA100MSD Part Data Attributes
|
107TTA100MSD
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
107TTA100MSD
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 3316 mΩ | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 345 mA |
Alternate Parts for 107TTA100MSD
This table gives cross-reference parts and alternative options found for 107TTA100MSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 107TTA100MSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BNP100M100TB110X25 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | 107TTA100MSD vs BNP100M100TB110X25 |
701-100/101M10X25TRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | Tecate Group | 107TTA100MSD vs 701-100/101M10X25TRF |
701-100/101M10X25F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | Tecate Group | 107TTA100MSD vs 701-100/101M10X25F |
CEA100100TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | Dubilier | 107TTA100MSD vs CEA100100TR |
107TTA100MPX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, | Cornell Dubilier Electronics Inc | 107TTA100MSD vs 107TTA100MPX |
BNP100M100CF110X25 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | 107TTA100MSD vs BNP100M100CF110X25 |
CEA100100 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | Dubilier | 107TTA100MSD vs CEA100100 |
MAL202190531E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 107TTA100MSD vs MAL202190531E3 |
BNP100M100TR6310X25 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | 107TTA100MSD vs BNP100M100TR6310X25 |
ST100V101M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | Ling In Electronics Co Ltd | 107TTA100MSD vs ST100V101M |