Part Details for 108-00016-050 by Silex Technology America Inc
Overview of 108-00016-050 by Silex Technology America Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021444-00016T4LF | Amphenol Communications Solutions | Minitek127®, Wire to Board connector, IDC Receptacle, Double Row, 16 Positions, 1.27 mm (.050in) * 1.27 mm (.050in) Pitch. | |
20021121-00016C4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 16Positions, 1.27mm (0.5inch) pitch. | |
20021323-00016T8LF | Amphenol Communications Solutions | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 16 positions, 1.27mm (0.500in) pitch. |
Price & Stock for 108-00016-050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
702-108-00016-050
|
Mouser Electronics | Antennas 5GHz/2.4GHz external antenna RoHS: Compliant | 245 |
|
$3.5200 / $6.1300 | Buy Now |
|
Future Electronics | External antenna (2.4/5GHz) for SX-10WAG, SX-SDWAG, SX-10WAN, SX-550, and SX-560 RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 16 Weeks Container: Box | 0Box |
|
$3.9200 / $4.4000 | Buy Now |
|
Symmetry Electronics | External omni directional antenna (White) RP SMA (2.4 1.5dBi/5GHz 2.1dBi) for SX-10WAG, SX-10WAN, SX-PCEAN, SX-PCEGN, SX-SDMAN, SX-560/SX-580 (white) Min Qty: 1 | 0 |
|
$4.9900 | Buy Now |