Part Details for 108-0740-001 by Vertiv Inc
Overview of 108-0740-001 by Vertiv Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 108-0740-001
108-0740-001 CAD Models
108-0740-001 Part Data Attributes
|
108-0740-001
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
108-0740-001
Vertiv Inc
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VERTIV CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | APPLICATION: TEST EQUIPMENT; POWER SUPPLIES | |
Body Depth | 0.625 inch | |
Body Diameter | 0.438 inch | |
Body/Shell Style | JACK | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NI | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Resistance | 10 mΩ | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | THREADED | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Poles | 1 | |
Number of Ports | 1 | |
Rated Current (Signal) | 15 A | |
Reference Standard | UL | |
Termination Type | SOLDER LUG | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 12 AWG |
Alternate Parts for 108-0740-001
This table gives cross-reference parts and alternative options found for 108-0740-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 108-0740-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
108-0740-001 | Interconnect Device:Other, INTERCONNECTION DEVICE, INTERCONNECTION DEVICE | Artesyn Embedded Technologies | 108-0740-001 vs 108-0740-001 |